DCK-3-PDSO Pkg 4093553-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3318AIDCKR

DigiKey Part Number
296-46185-2-ND - Tape & Reel (TR)
296-46185-1-ND - Cut Tape (CT)
296-46185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3318AIDCKR
Description
IC VREF SERIES 0.15% SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
REF3318AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30000 €13,00 €
251,18560 €29,64 €
1001,05860 €105,86 €
2500,99812 €249,53 €
5000,96166 €480,83 €
1.0000,93166 €931,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89460 €2.683,80 €
6.0000,87647 €5.258,82 €
9.0000,86738 €7.806,42 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,12960 €