
PCA9536DG4 | |
|---|---|
DigiKey Part Number | PCA9536DG4-ND |
Manufacturer | |
Manufacturer Product Number | PCA9536DG4 |
Description | IC XPNDR 400KHZ I2C SMBUS 8SOIC |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


