
P82B715DRG4 | |
|---|---|
DigiKey Part Number | 296-52682-2-ND - Tape & Reel (TR) 296-52682-1-ND - Cut Tape (CT) 296-52682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B715DRG4 |
Description | IC REDRIVER I2C 1CH 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73608 € | 1.840,20 € |
| 5.000 | 0,71989 € | 3.599,45 € |
| 7.500 | 0,71178 € | 5.338,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |


