ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA890IDBVR

DigiKey Part Number
296-46173-2-ND - Tape & Reel (TR)
296-46173-1-ND - Cut Tape (CT)
296-46173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA890IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA890IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
500V/µs
Gain Bandwidth Product
130 MHz
-3db Bandwidth
260 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,84300 €18,43 €
251,68680 €42,17 €
1001,51530 €151,53 €
2501,43364 €358,41 €
5001,38436 €692,18 €
1.0001,34380 €1.343,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,18376 €3.551,28 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,97660 €