OPA4131PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,68000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,11440 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,72000 €
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4131PAG4

DigiKey Part Number
OPA4131PAG4-ND
Manufacturer
Manufacturer Product Number
OPA4131PAG4
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA4131PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes