MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA364IDBVTG4 | |
|---|---|
DigiKey Part Number | 296-35915-2-ND - Tape & Reel (TR) 296-35915-1-ND - Cut Tape (CT) 296-35915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364IDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36744 € | 341,86 € |
| 500 | 1,32006 € | 660,03 € |
| 750 | 1,29635 € | 972,26 € |
| 1.250 | 1,27006 € | 1.587,58 € |
| 1.750 | 1,25470 € | 2.195,72 € |
| 2.500 | 1,23992 € | 3.099,80 € |
| 6.250 | 1,20811 € | 7.550,69 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,85560 € |







