
OPA2836QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-45263-2-ND - Tape & Reel (TR) 296-45263-1-ND - Cut Tape (CT) 296-45263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836QDGKRQ1 |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 560V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 950µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,39542 € | 5.988,55 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |


