Direct
Similar
Similar
Similar
Similar

OPA2317IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2317IDGKRTR-ND - Tape & Reel (TR) 296-OPA2317IDGKRCT-ND - Cut Tape (CT) 296-OPA2317IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2317IDGKR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2317IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14000 € | 28,50 € |
| 100 | 1,01740 € | 101,74 € |
| 250 | 0,95892 € | 239,73 € |
| 500 | 0,92366 € | 461,83 € |
| 1.000 | 0,89463 € | 894,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86400 € | 2.160,00 € |
| 5.000 | 0,84554 € | 4.227,70 € |
| 7.500 | 0,83630 € | 6.272,25 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |




