OPA2132UE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 13,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,94818 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,86000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2132UE4

DigiKey Part Number
OPA2132UE4-ND
Manufacturer
Manufacturer Product Number
OPA2132UE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2132UE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
250 µV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types