MCT8316Z0TRGFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,19000 €
Datasheet
SN74LVC1G80YZAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT8316Z0TRGFR

DigiKey Part Number
296-MCT8316Z0TRGFRTR-ND - Tape & Reel (TR)
296-MCT8316Z0TRGFRCT-ND - Cut Tape (CT)
296-MCT8316Z0TRGFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT8316Z0TRGFR
Description
IC BLDC MOTOR DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
MCT8316Z0TRGFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Hardware
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
8A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,79300 €27,93 €
252,56960 €64,24 €
1002,32440 €232,44 €
2502,20748 €551,87 €
5002,13700 €1.068,50 €
1.0002,07900 €2.079,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,00735 €6.022,05 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,46490 €