Parametric Equivalent
Parametric Equivalent

MCT8316Z0RQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-MCT8316Z0RQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCT8316Z0RQRGFRQ1CT-ND - Cut Tape (CT) 296-MCT8316Z0RQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0RQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX, 8-A PEAK, S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0RQRGFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14100 € | 41,41 € |
| 25 | 3,82840 € | 95,71 € |
| 100 | 3,48480 € | 348,48 € |
| 250 | 3,32084 € | 830,21 € |
| 500 | 3,22202 € | 1.611,01 € |
| 1.000 | 3,14070 € | 3.140,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39366 € | 7.180,98 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,53400 € |







