Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP8869QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8869QPWPRQ1TR-ND - Tape & Reel (TR) 296-LP8869QPWPRQ1CT-ND - Cut Tape (CT) 296-LP8869QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8869QPWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8869QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 6V ~ 45V | |
Current - Output / Channel | 120mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58500 € | 15,85 € |
| 25 | 1,44840 € | 36,21 € |
| 100 | 1,29770 € | 129,77 € |
| 250 | 1,22596 € | 306,49 € |
| 500 | 1,18270 € | 591,35 € |
| 1.000 | 1,14710 € | 1.147,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11780 € | 2.235,60 € |
| 4.000 | 1,09368 € | 4.374,72 € |
| 6.000 | 1,08161 € | 6.489,66 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |


