LP5912Q1.1DRVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 999
Unit Price: 1,44000 €
Datasheet
6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

LP5912Q1.1DRVRQ1

DigiKey Part Number
296-46972-2-ND - Tape & Reel (TR)
296-46972-1-ND - Cut Tape (CT)
296-46972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912Q1.1DRVRQ1
Description
IC REG LINEAR 1.1V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912Q1.1DRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
600 µA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85400 €8,54 €
250,77400 €19,35 €
1000,68620 €68,62 €
2500,64416 €161,04 €
5000,61886 €309,43 €
1.0000,59806 €598,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51361 €1.540,83 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,42780 €