
LP5009PWR | |
|---|---|
DigiKey Part Number | 296-LP5009PWRTR-ND - Tape & Reel (TR) 296-LP5009PWRCT-ND - Cut Tape (CT) 296-LP5009PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5009PWR |
Description | IC LED DRVR LIN PWM 35MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP5009PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59080 € | 14,77 € |
| 100 | 0,52120 € | 52,12 € |
| 250 | 0,48792 € | 121,98 € |
| 500 | 0,46786 € | 233,93 € |
| 1.000 | 0,45136 € | 451,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43778 € | 875,56 € |
| 4.000 | 0,42660 € | 1.706,40 € |
| 6.000 | 0,42100 € | 2.526,00 € |
| 10.000 | 0,41480 € | 4.148,00 € |
| 14.000 | 0,41118 € | 5.756,52 € |
| 20.000 | 0,40769 € | 8.153,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |










