LP3982ILDX-ADJ/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,94000 €
Datasheet
LP3982ILDX-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3982ILDX-3.3/NOPB

LP3982ILDX-ADJ/NOPB

DigiKey Part Number
296-47801-2-ND - Tape & Reel (TR)
296-47801-1-ND - Cut Tape (CT)
296-47801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3982ILDX-ADJ/NOPB
Description
IC REG LIN POS ADJ 300MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP3982ILDX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
220mV
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32280 €8,07 €
1000,28150 €28,15 €
2500,26180 €65,45 €
5000,24992 €124,96 €
1.0000,24014 €240,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,22445 €1.010,03 €
9.0000,21917 €1.972,53 €
13.5000,21653 €2.923,16 €
22.5000,21360 €4.806,00 €
31.5000,21189 €6.674,53 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €