
LMX2581SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40326-2-ND - Tape & Reel (TR) 296-40326-1-ND - Cut Tape (CT) 296-40326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2581SQ/NOPB |
Description | IC FREQ SYNTH 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.76GHz 1 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2581SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 3.76GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 11,25300 € | 112,53 € |
| 25 | 10,52000 € | 263,00 € |
| 100 | 9,71440 € | 971,44 € |
| 250 | 9,33044 € | 2.332,61 € |
| 500 | 9,09902 € | 4.549,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,22094 € | 8.220,94 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 17,16990 € |




