Similar

LMV762QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-40314-2-ND - Tape & Reel (TR) 296-40314-1-ND - Cut Tape (CT) 296-40314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762QMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV762QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,84800 € | 46,20 € |
| 100 | 1,66280 € | 166,28 € |
| 250 | 1,57436 € | 393,59 € |
| 500 | 1,52114 € | 760,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47730 € | 1.477,30 € |
| 2.000 | 1,44123 € | 2.882,46 € |
| 3.000 | 1,42316 € | 4.269,48 € |
| 5.000 | 1,40315 € | 7.015,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |





