
LMV7271MG | |
|---|---|
DigiKey Part Number | LMV7271MGTR-ND - Tape & Reel (TR) LMV7271MGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV7271MG |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

