Parametric Equivalent

LMK1C1102DQFR | |
|---|---|
DigiKey Part Number | 296-LMK1C1102DQFRTR-ND - Tape & Reel (TR) 296-LMK1C1102DQFRCT-ND - Cut Tape (CT) 296-LMK1C1102DQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102DQFR |
Description | IC CLK BUFFER 1:2 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102DQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73880 € | 73,88 € |
| 250 | 0,69420 € | 173,55 € |
| 500 | 0,66728 € | 333,64 € |
| 1.000 | 0,64511 € | 645,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61774 € | 1.853,22 € |
| 6.000 | 0,60434 € | 3.626,04 € |
| 9.000 | 0,59763 € | 5.378,67 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |











