Similar
Similar
Similar
Similar
Similar

LMH6703MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6703MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6703MAX/NOPBCT-ND - Cut Tape (CT) 296-LMH6703MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6703MAX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6703MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4500V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83708 € | 4.592,70 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |





