MFR Recommended
Similar
Similar
Similar

LMC7211BIM5/HFLF | |
|---|---|
DigiKey Part Number | 296-LMC7211BIM5/HFLF-ND |
Manufacturer | |
Manufacturer Product Number | LMC7211BIM5/HFLF |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 45mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 82dB, 80dB PSRR | |
Propagation Delay (Max) | 10µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |





