Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM51551QDSSTQ1 | |
|---|---|
DigiKey Part Number | 296-LM51551QDSSTQ1TR-ND - Tape & Reel (TR) 296-LM51551QDSSTQ1CT-ND - Cut Tape (CT) 296-LM51551QDSSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551QDSSTQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM51551QDSSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,94040 € | 48,51 € |
| 100 | 1,74730 € | 174,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40688 € | 351,72 € |
| 500 | 1,37462 € | 687,31 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |


