LM5117PSQE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 100
Unit Price: 5,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,67144 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,14374 €
Datasheet
24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117PSQE/NOPB

DigiKey Part Number
296-LM5117PSQE/NOPBTR-ND - Tape & Reel (TR)
296-LM5117PSQE/NOPBCT-ND - Cut Tape (CT)
296-LM5117PSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117PSQE/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5117PSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
200kHz, 480kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,70000 €5,70 €
104,38400 €43,84 €
254,05560 €101,39 €
1003,69450 €369,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,52240 €880,60 €
5003,41864 €1.709,32 €
7503,36671 €2.525,03 €
1.2503,30913 €4.136,41 €
1.7503,27550 €5.732,12 €
2.5003,24315 €8.107,88 €
Manufacturers Standard Package
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,89700 €