Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM5022QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-47208-2-ND - Tape & Reel (TR) 296-47208-1-ND - Cut Tape (CT) 296-47208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5022QDGSRQ1 |
Description | IC REG CTRLR BOOST/SEPIC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5022QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 60V | |
Frequency - Switching | 200kHz ~ 2.24MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,60520 € | 40,13 € |
| 100 | 1,44080 € | 144,08 € |
| 250 | 1,36244 € | 340,61 € |
| 500 | 1,31522 € | 657,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27634 € | 1.276,34 € |
| 2.000 | 1,24435 € | 2.488,70 € |
| 3.000 | 1,22834 € | 3.685,02 € |
| 5.000 | 1,21058 € | 6.052,90 € |
| 7.000 | 1,20021 € | 8.401,47 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |




