Parametric Equivalent
Parametric Equivalent

LM5020MMX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-35291-2-ND - Tape & Reel (TR) 296-35291-1-ND - Cut Tape (CT) 296-35291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020MMX-1/NOPB |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,45960 € | 36,49 € |
| 100 | 1,30820 € | 130,82 € |
| 250 | 1,23600 € | 309,00 € |
| 500 | 1,19244 € | 596,22 € |
| 1.000 | 1,15660 € | 1.156,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,10713 € | 3.874,95 € |
| 7.000 | 1,08638 € | 7.604,66 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |





