
LM4132DQ1MFT2.5 | |
|---|---|
DigiKey Part Number | 296-LM4132DQ1MFT2.5TR-ND - Tape & Reel (TR) 296-LM4132DQ1MFT2.5CT-ND - Cut Tape (CT) 296-LM4132DQ1MFT2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132DQ1MFT2.5 |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DQ1MFT2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08900 € | 20,89 € |
| 25 | 1,91480 € | 47,87 € |
| 100 | 1,72380 € | 172,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63280 € | 408,20 € |
| 500 | 1,57790 € | 788,95 € |
| 750 | 1,55043 € | 1.162,82 € |
| 1.250 | 1,51997 € | 1.899,96 € |
| 1.750 | 1,50217 € | 2.628,80 € |
| 2.500 | 1,48506 € | 3.712,65 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |

