12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3630ATME

DigiKey Part Number
296-LM3630ATMETR-ND - Tape & Reel (TR)
296-LM3630ATMECT-ND - Cut Tape (CT)
296-LM3630ATMEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3630ATME
Description
IC LED DRVR RGLTR PWM 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28.5mA 12-DSBGA (1.64x1.24)
Datasheet
 Datasheet
EDA/CAD Models
LM3630ATME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
28.5mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.64x1.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81300 €8,13 €
250,73680 €18,42 €
1000,65220 €65,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,61204 €153,01 €
5000,58780 €293,90 €
7500,57565 €431,74 €
1.2500,56220 €702,75 €
1.7500,55434 €970,10 €
2.5000,54678 €1.366,95 €
6.2500,53050 €3.315,62 €
12.5000,52070 €6.508,75 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €