


LM3560TLE-20/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3560TLE-20/NOPBTR-ND - Tape & Reel (TR) 296-LM3560TLE-20/NOPBCT-ND - Cut Tape (CT) 296-LM3560TLE-20/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3560TLE-20/NOPB |
Description | IC LED DRVR RGLTR I2C 1A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3560TLE-20/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,49720 € | 37,43 € |
| 100 | 1,34240 € | 134,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26860 € | 317,15 € |
| 500 | 1,22408 € | 612,04 € |
| 750 | 1,20180 € | 901,35 € |
| 1.250 | 1,17710 € | 1.471,38 € |
| 1.750 | 1,16267 € | 2.034,67 € |
| 2.500 | 1,14878 € | 2.871,95 € |
| 6.250 | 1,11889 € | 6.993,06 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

