LM2574HVMX-15/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3497MX/NOPB

DigiKey Part Number
296-44567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3497MX/NOPB
Description
IC LED DRIVER OFFL TRIAC 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3497MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
12V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 147.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69645 €1.741,12 €
5.0000,68097 €3.404,85 €
7.5000,67322 €5.049,15 €
12.5000,66464 €8.308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69645 €
Unit Price with VAT:0,84270 €

Other Suppliers on DigiKey

147.500In Stock
Ships from Rochester Electronics, LLC