Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3481MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38720-2-ND - Tape & Reel (TR) 296-38720-1-ND - Cut Tape (CT) 296-38720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3481MMX/NOPB |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3481MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 48V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,59080 € | 39,77 € |
| 100 | 1,42760 € | 142,76 € |
| 250 | 1,34992 € | 337,48 € |
| 500 | 1,30308 € | 651,54 € |
| 1.000 | 1,26450 € | 1.264,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,21127 € | 4.239,45 € |
| 7.000 | 1,18895 € | 8.322,65 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |







.jpg)









