
LM3410XMYE/NOPB | |
|---|---|
DigiKey Part Number | LM3410XMYE/NOPBTR-ND - Tape & Reel (TR) LM3410XMYE/NOPBCT-ND - Cut Tape (CT) LM3410XMYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XMYE/NOPB |
Description | IC LED DRV RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XMYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,62680 € | 40,67 € |
| 100 | 1,46040 € | 146,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38120 € | 345,30 € |
| 500 | 1,33342 € | 666,71 € |
| 750 | 1,30949 € | 982,12 € |
| 1.250 | 1,28299 € | 1.603,74 € |
| 1.750 | 1,26750 € | 2.218,12 € |
| 2.500 | 1,25260 € | 3.131,50 € |
| 6.250 | 1,22053 € | 7.628,31 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

