SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339MX

DigiKey Part Number
LM339MXTR-ND - Tape & Reel (TR)
LM339MXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM339MX
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87200 €8,72 €
250,79040 €19,76 €
1000,70100 €70,10 €
2500,65832 €164,58 €
5000,63254 €316,27 €
1.0000,61134 €611,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58896 €1.472,40 €
5.0000,57547 €2.877,35 €
7.5000,56871 €4.265,33 €
12.5000,56123 €7.015,38 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €