

LM317LIPKG3 | |
|---|---|
DigiKey Part Number | 296-50352-2-ND - Tape & Reel (TR) 296-50352-1-ND - Cut Tape (CT) 296-50352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIPKG3 |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,54480 € | 13,62 € |
| 100 | 0,47990 € | 47,99 € |
| 250 | 0,44888 € | 112,22 € |
| 500 | 0,43016 € | 215,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41479 € | 414,79 € |
| 2.000 | 0,40213 € | 804,26 € |
| 3.000 | 0,39578 € | 1.187,34 € |
| 5.000 | 0,38875 € | 1.943,75 € |
| 7.000 | 0,38464 € | 2.692,48 € |
| 10.000 | 0,38070 € | 3.807,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

