Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2758TL/NOPB | |
|---|---|
DigiKey Part Number | LM2758TL/NOPBTR-ND - Tape & Reel (TR) LM2758TL/NOPBCT-ND - Cut Tape (CT) LM2758TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2758TL/NOPB |
Description | IC LED DRVR RGLTR 700MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2758TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.3V | |
Current - Output / Channel | 700mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,05480 € | 26,37 € |
| 100 | 0,94010 € | 94,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88544 € | 221,36 € |
| 500 | 0,85244 € | 426,22 € |
| 750 | 0,83589 € | 626,92 € |
| 1.250 | 0,81759 € | 1.021,99 € |
| 1.750 | 0,80690 € | 1.412,07 € |
| 2.500 | 0,79660 € | 1.991,50 € |
| 6.250 | 0,77445 € | 4.840,31 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |














