
LM25122QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-43380-2-ND - Tape & Reel (TR) 296-43380-1-ND - Cut Tape (CT) 296-43380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25122QPWPTQ1 |
Description | IC REG CTRLR MULT TOP 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25122QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 42V | |
Frequency - Switching | 450kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,61000 € | 36,10 € |
| 25 | 3,33120 € | 83,28 € |
| 100 | 3,02570 € | 302,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88000 € | 720,00 € |
| 500 | 2,79220 € | 1.396,10 € |
| 750 | 2,74820 € | 2.061,15 € |
| 1.250 | 2,69947 € | 3.374,34 € |
| 1.750 | 2,67098 € | 4.674,22 € |
| 2.500 | 2,64358 € | 6.608,95 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |









