ISO6760FQDWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,18000 €
Datasheet
UC2854ADWTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6760FQDWRQ1

DigiKey Part Number
296-ISO6760FQDWRQ1TR-ND - Tape & Reel (TR)
296-ISO6760FQDWRQ1CT-ND - Cut Tape (CT)
296-ISO6760FQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6760FQDWRQ1
Description
DGTL ISOLTR 5KV 6CH SPI 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6760FQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
6/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
4.5ns, 4.5ns (Max)
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,23600 €22,36 €
252,05240 €51,31 €
1001,84950 €184,95 €
2501,75292 €438,23 €
5001,69472 €847,36 €
1.0001,64680 €1.646,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,19331 €2.386,62 €
4.0001,16786 €4.671,44 €
6.0001,15512 €6.930,72 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,60580 €