Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO6740FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6740FDWRTR-ND - Tape & Reel (TR) 296-ISO6740FDWRCT-ND - Cut Tape (CT) 296-ISO6740FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6740FDWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6740FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,42000 € | 14,20 € |
| 25 | 1,29480 € | 32,37 € |
| 100 | 1,15810 € | 115,81 € |
| 250 | 1,09296 € | 273,24 € |
| 500 | 1,05364 € | 526,82 € |
| 1.000 | 1,02127 € | 1.021,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99464 € | 1.989,28 € |
| 4.000 | 0,97272 € | 3.890,88 € |
| 6.000 | 0,96174 € | 5.770,44 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |










