INA381A4IDSGT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 218
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.476
Unit Price: 0,49000 €
Datasheet
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A4IDSGT

DigiKey Part Number
296-49080-2-ND - Tape & Reel (TR)
296-49080-1-ND - Cut Tape (CT)
296-49080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A4IDSGT
Description
IC CURRENT SENSE 1% 8WSON
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA381A4IDSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types