Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

INA381A1QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA381A1QDGSRQ1TR-ND - Tape & Reel (TR) 296-INA381A1QDGSRQ1CT-ND - Cut Tape (CT) 296-INA381A1QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A1QDGSRQ1 |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A1QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38348 € | 95,87 € |
| 500 | 0,36710 € | 183,55 € |
| 1.000 | 0,35362 € | 353,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33938 € | 848,45 € |
| 5.000 | 0,33080 € | 1.654,00 € |
| 7.500 | 0,32650 € | 2.448,75 € |
| 12.500 | 0,32174 € | 4.021,75 € |
| 17.500 | 0,31896 € | 5.581,80 € |
| 25.000 | 0,31629 € | 7.907,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |


