INA301A2QDGKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40.385
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44
Unit Price: 3,57000 €

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,57000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA301A2QDGKRQ1

DigiKey Part Number
296-INA301A2QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA301A2QDGKRQ1CT-ND - Cut Tape (CT)
296-INA301A2QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA301A2QDGKRQ1
Description
IC CURRENT MONITOR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
EDA/CAD Models
INA301A2QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,57692 €3.942,30 €
5.0001,54673 €7.733,65 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €