Parametric Equivalent
Parametric Equivalent

INA300AIDGST | |
|---|---|
DigiKey Part Number | 296-52643-2-ND - Tape & Reel (TR) 296-52643-1-ND - Cut Tape (CT) 296-52643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AIDGST |
Description | IC CURRENT SENSE 10VSSOP |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA300AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,36560 € | 34,14 € |
| 100 | 1,22260 € | 122,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15440 € | 288,60 € |
| 500 | 1,11324 € | 556,62 € |
| 750 | 1,09263 € | 819,47 € |
| 1.250 | 1,06980 € | 1.337,25 € |
| 1.750 | 1,05645 € | 1.848,79 € |
| 2.500 | 1,04362 € | 2.609,05 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |



