Parametric Equivalent

INA283AIDGKR | |
|---|---|
DigiKey Part Number | 296-INA283AIDGKRTR-ND - Tape & Reel (TR) 296-INA283AIDGKRCT-ND - Cut Tape (CT) 296-INA283AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AIDGKR |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA283AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05100 € | 30,51 € |
| 25 | 2,81080 € | 70,27 € |
| 100 | 2,54620 € | 254,62 € |
| 250 | 2,42004 € | 605,01 € |
| 500 | 2,34396 € | 1.171,98 € |
| 1.000 | 2,28136 € | 2.281,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21528 € | 5.538,20 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |


