
INA271AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23017-2-ND - Tape & Reel (TR) 296-23017-1-ND - Cut Tape (CT) 296-23017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA271AQDRQ1 |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA271AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48160 € | 62,04 € |
| 100 | 2,24350 € | 224,35 € |
| 250 | 2,12996 € | 532,49 € |
| 500 | 2,06152 € | 1.030,76 € |
| 1.000 | 2,00520 € | 2.005,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94576 € | 4.864,40 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |











