
INA225AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-47257-2-ND - Tape & Reel (TR) 296-47257-1-ND - Cut Tape (CT) 296-47257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA225AQDGKRQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA225AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,44640 € | 36,16 € |
| 100 | 1,29640 € | 129,64 € |
| 250 | 1,22468 € | 306,17 € |
| 500 | 1,18148 € | 590,74 € |
| 1.000 | 1,14591 € | 1.145,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10836 € | 2.770,90 € |
| 5.000 | 1,08572 € | 5.428,60 € |
| 7.500 | 1,07439 € | 8.057,92 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |










