Parametric Equivalent
Parametric Equivalent

INA220BIDGSR | |
|---|---|
DigiKey Part Number | 296-INA220BIDGSRTR-ND - Tape & Reel (TR) 296-INA220BIDGSRCT-ND - Cut Tape (CT) 296-INA220BIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220BIDGSR |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220BIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,13840 € | 28,46 € |
| 100 | 1,01610 € | 101,61 € |
| 250 | 0,95764 € | 239,41 € |
| 500 | 0,92242 € | 461,21 € |
| 1.000 | 0,89344 € | 893,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86284 € | 2.157,10 € |
| 5.000 | 0,84440 € | 4.222,00 € |
| 7.500 | 0,83517 € | 6.263,77 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |


