
INA219BIDCNR | |
|---|---|
DigiKey Part Number | 296-46420-2-ND - Tape & Reel (TR) 296-46420-1-ND - Cut Tape (CT) 296-46420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219BIDCNR |
Description | IC CURRENT MONITOR 0.5% SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA219BIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,46400 € | 36,60 € |
| 100 | 1,31220 € | 131,22 € |
| 250 | 1,23976 € | 309,94 € |
| 500 | 1,19610 € | 598,05 € |
| 1.000 | 1,16016 € | 1.160,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11577 € | 3.347,31 € |
| 6.000 | 1,09405 € | 6.564,30 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |












