Parametric Equivalent

INA216A1RSWR | |
|---|---|
DigiKey Part Number | 296-29889-2-ND - Tape & Reel (TR) 296-29889-1-ND - Cut Tape (CT) 296-29889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A1RSWR |
Description | IC CURRENT MONITOR 0.01% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A1RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,62600 € | 15,65 € |
| 100 | 0,55270 € | 55,27 € |
| 250 | 0,51776 € | 129,44 € |
| 500 | 0,49668 € | 248,34 € |
| 1.000 | 0,47934 € | 479,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40853 € | 1.225,59 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


