Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



INA199C1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51135-2-ND - Tape & Reel (TR) 296-51135-1-ND - Cut Tape (CT) 296-51135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1QDCKRQ1 |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
EDA/CAD Models | INA199C1QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52800 € | 13,20 € |
| 100 | 0,46470 € | 46,47 € |
| 250 | 0,43452 € | 108,63 € |
| 500 | 0,41632 € | 208,16 € |
| 1.000 | 0,40136 € | 401,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38286 € | 1.148,58 € |
| 6.000 | 0,37381 € | 2.242,86 € |
| 9.000 | 0,36927 € | 3.323,43 € |
| 15.000 | 0,36425 € | 5.463,75 € |
| 21.000 | 0,36132 € | 7.587,72 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |


