Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



INA199A2DCKT | |
|---|---|
DigiKey Part Number | 296-38952-2-ND - Tape & Reel (TR) 296-38952-1-ND - Cut Tape (CT) 296-38952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A2DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A2DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63360 € | 15,84 € |
| 100 | 0,55950 € | 55,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52420 € | 131,05 € |
| 500 | 0,50294 € | 251,47 € |
| 750 | 0,49228 € | 369,21 € |
| 1.250 | 0,48046 € | 600,58 € |
| 1.750 | 0,47355 € | 828,71 € |
| 2.500 | 0,46692 € | 1.167,30 € |
| 6.250 | 0,45261 € | 2.828,81 € |
| 12.500 | 0,44399 € | 5.549,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |




