
DS90UB934TRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB934TRGZRQ1TR-ND - Tape & Reel (TR) 296-DS90UB934TRGZRQ1CT-ND - Cut Tape (CT) 296-DS90UB934TRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB934TRGZRQ1 |
Description | IC DESERIALIZER 12 BIT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87Gbps Deserializer 1 Input 12 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB934TRGZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.87Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 10,83100 € | 108,31 € |
| 25 | 10,12160 € | 253,04 € |
| 100 | 9,34190 € | 934,19 € |
| 250 | 8,97008 € | 2.242,52 € |
| 500 | 8,74600 € | 4.373,00 € |
| 1.000 | 8,56165 € | 8.561,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,89435 € | 19.735,88 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,54070 € |











